
1241.1072 | |
|---|---|
DigiKey Part Number | 486-3668-ND |
Manufacturer | |
Manufacturer Product Number | 1241.1072 |
Description | SWITCH TACT SPST-NO 0.125A 48V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1241.1072 Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 12.65mm x 12.65mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Operating Force 250gf |
Circuit SPST-NO | Ingress Protection IP40 |
Switch Function Off-Mom | Features Tactile Feedback |
Contact Rating @ Voltage 0.125A @ 48VDC | Operating Temperature -25°C ~ 85°C |
Actuator Type Standard | Actuator Material Polycarbonate (PC) |
Mounting Type | Switch Travel 0.45mm |
Actuator Height off PCB, Vertical 7.75mm | Mechanical Life 1,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.49000 | kr.25.49 |
| 10 | kr.21.31500 | kr.213.15 |
| 25 | kr.19.75280 | kr.493.82 |
| 100 | kr.17.60360 | kr.1,760.36 |
| 300 | kr.16.12960 | kr.4,838.88 |
| 500 | kr.15.51842 | kr.7,759.21 |
| 1.000 | kr.14.76459 | kr.14,764.59 |
| 2.500 | kr.13.89670 | kr.34,741.75 |
| Unit Price without VAT: | kr.25.49000 |
|---|---|
| Unit Price with VAT: | kr.31.86250 |











