
1070.0429 | |
|---|---|
DigiKey Part Number | 1070.0429-ND |
Manufacturer | |
Manufacturer Product Number | 1070.0429 |
Description | TOUCHSCREEN 8.4" 1.1MM FPC/ZIF |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Touch Screen Overlay 8.4" (213.36mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Length | - | |
Width | - | |
Height | - | |
Interface | - | |
Type | - | |
Diagonal Screen Size | 8.4" (213.36mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.405.46000 | kr.10,136.50 |
| Unit Price without VAT: | kr.405.46000 |
|---|---|
| Unit Price with VAT: | kr.506.82500 |

