Board Mount Fuse Kit 0.1 ~ 5A 63 ~ 250VAC Surface Mount 120 Pieces (24 Values - 5 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0034.9877

DigiKey Part Number
486-4263-ND
Manufacturer
Manufacturer Product Number
0034.9877
Description
FUSE KIT BRD MNT 0.1-5A 130PC
Customer Reference
Detailed Description
Board Mount Fuse Kit 0.1 ~ 5A 63 ~ 250VAC Surface Mount 120 Pieces (24 Values - 5 Each)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage Rating
63 ~ 250VAC
Manufacturer
SCHURTER Inc.
Current Rating (Amps)
0.1 ~ 5A
Series
Quantity
120 Pieces (24 Values - 5 Each)
Packaging
Case
Includes
Fuseholders
Part Status
Obsolete
Mounting Type
Surface Mount
Kit Type
Board Mount
Packages Included
2-SMD, J-Lead
Response Time
Fast Blow
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Kit Contents
Part NumberDescriptionQuantity
0031.7701.11FUSE HLDR CARTRIDGE 125V 5A SMD10
3404.0004.11FUSE BRD MT 100MA 125VAC/VDC SMD5
3402.0017.11FUSE BRD MNT 5A 63VAC 63VDC 2SMD5
3402.0012.11FUSE BRD MNT 2A 63VAC 63VDC 2SMD5
3404.0009.11FUSE BRD MNT 1A 125VAC/VDC 2SMD5
Show More