MSTU 250 Long Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0034.7323

DigiKey Part Number
486-7077-2-ND - Tape & Reel (TR)
486-7077-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0034.7323
Description
FUSE BOARD MNT 6.3A 250VAC RAD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6.3 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
287.0
Approval Agency
cULus
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.335" Dia x 0.335" H (8.50mm x 8.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 698
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.01000kr.3.01
50kr.2.82360kr.141.18
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.3.41047kr.5,115.70
Unit Price without VAT:kr.3.01000
Unit Price with VAT:kr.3.76250