
0034.7321 | |
|---|---|
DigiKey Part Number | 486-7079-2-ND - Tape & Reel (TR) 486-7079-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0034.7321 |
Description | FUSE BOARD MNT 4A 250VAC RADIAL |
Customer Reference | |
Detailed Description | 4 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 67.2 | |
Approval Agency | cULus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.335" H (8.50mm x 8.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.93000 | kr.7.93 |
| 5 | kr.6.56800 | kr.32.84 |
| 10 | kr.6.06100 | kr.60.61 |
| 50 | kr.5.02760 | kr.251.38 |
| 100 | kr.4.63900 | kr.463.90 |
| 250 | kr.4.16968 | kr.1,042.42 |
| Unit Price without VAT: | kr.7.93000 |
|---|---|
| Unit Price with VAT: | kr.9.91250 |

