
0034.7224 | |
|---|---|
DigiKey Part Number  | 486-2696-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 0034.7224  | 
Description  | FUSE BOARD MNT 8A 250VAC RADIAL  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | 8 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Mounting Type  | Through Hole  | |
Fuse Type  | ||
Current Rating (Amps)  | ||
Voltage Rating - AC  | 250 V  | |
Response Time  | Slow Blow  | |
Package / Case  | ||
Breaking Capacity @ Rated Voltage  | 50A  | |
Melting I²t  | 422.0  | |
Approval Agency  | cULus  | |
Operating Temperature  | -40°C ~ 85°C  | |
Color  | -  | |
Size / Dimension  | 0.335" Dia x 0.335" H (8.50mm x 8.50mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.7.81000 | kr.7.81 | 
| 5 | kr.6.49000 | kr.32.45 | 
| 10 | kr.5.99000 | kr.59.90 | 
| 50 | kr.4.97160 | kr.248.58 | 
| 100 | kr.4.58620 | kr.458.62 | 
| 300 | kr.4.03540 | kr.1,210.62 | 
| 500 | kr.3.80134 | kr.1,900.67 | 
| 1.000 | kr.3.50394 | kr.3,503.94 | 
| 5.000 | kr.2.89428 | kr.14,471.40 | 
| Unit Price without VAT: | kr.7.81000 | 
|---|---|
| Unit Price with VAT: | kr.9.76250 | 

