
0034.7223 | |
|---|---|
DigiKey Part Number | 486-2695-ND |
Manufacturer | |
Manufacturer Product Number | 0034.7223 |
Description | FUSE BOARD MNT 6.3A 250VAC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 287.0 | |
Approval Agency | cULus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.335" H (8.50mm x 8.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.81000 | kr.7.81 |
| 5 | kr.6.49000 | kr.32.45 |
| 10 | kr.5.99000 | kr.59.90 |
| 50 | kr.4.97160 | kr.248.58 |
| 100 | kr.4.58620 | kr.458.62 |
| 300 | kr.4.03540 | kr.1,210.62 |
| 500 | kr.3.80134 | kr.1,900.67 |
| 1.000 | kr.3.50394 | kr.3,503.94 |
| 5.000 | kr.2.89428 | kr.14,471.40 |
| Unit Price without VAT: | kr.7.81000 |
|---|---|
| Unit Price with VAT: | kr.9.76250 |

