
| 0034.7222 | |
|---|---|
| DigiKey Part Number | 486-2694-ND | 
| Manufacturer | |
| Manufacturer Product Number | 0034.7222 | 
| Description | FUSE BOARD MNT 5A 250VAC RADIAL | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Mounting Type | Through Hole | |
| Fuse Type | ||
| Current Rating (Amps) | ||
| Voltage Rating - AC | 250 V | |
| Response Time | Slow Blow | |
| Package / Case | ||
| Breaking Capacity @ Rated Voltage | 50A | |
| Melting I²t | 142.0 | |
| Approval Agency | cULus | |
| Operating Temperature | -40°C ~ 85°C | |
| Color | - | |
| Size / Dimension | 0.335" Dia x 0.335" H (8.50mm x 8.50mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.7.81000 | kr.7.81 | 
| 5 | kr.6.49000 | kr.32.45 | 
| 10 | kr.5.99000 | kr.59.90 | 
| 50 | kr.4.97160 | kr.248.58 | 
| 100 | kr.4.58620 | kr.458.62 | 
| 300 | kr.4.03540 | kr.1,210.62 | 
| 500 | kr.3.80134 | kr.1,900.67 | 
| 1.000 | kr.3.50394 | kr.3,503.94 | 
| 5.000 | kr.2.89428 | kr.14,471.40 | 
| Unit Price without VAT: | kr.7.81000 | 
|---|---|
| Unit Price with VAT: | kr.9.76250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark