
0034.6981 | |
|---|---|
DigiKey Part Number | 486-0034.6981TR-ND - Tape & Reel (TR) 486-0034.6981CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0034.6981 |
Description | FUSE BOARD MNT 4A 250VAC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 77.0 | |
Approval Agency | CCC, cURus, KC, PSE/JET, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.335" H (8.50mm x 8.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.42000 | kr.9.42 |
| 5 | kr.7.79200 | kr.38.96 |
| 10 | kr.7.19200 | kr.71.92 |
| 50 | kr.5.96620 | kr.298.31 |
| 100 | kr.5.50380 | kr.550.38 |
| 250 | kr.4.94664 | kr.1,236.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.3.62516 | kr.2,718.87 |
| 1.500 | kr.3.34071 | kr.5,011.07 |
| 2.250 | kr.3.18398 | kr.7,163.95 |
| 3.750 | kr.2.99609 | kr.11,235.34 |
| 5.250 | kr.2.87786 | kr.15,108.77 |
| 7.500 | kr.2.75826 | kr.20,686.95 |
| Unit Price without VAT: | kr.9.42000 |
|---|---|
| Unit Price with VAT: | kr.11.77500 |

