
0034.6802 | |
|---|---|
DigiKey Part Number | 486-0034.6802TR-ND - Tape & Reel (TR) 486-0034.6802CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0034.6802 |
Description | FUSE BRD MNT 50MA 250VAC 125VDC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 mA 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 0034.6802 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A AC, 50A DC | |
Melting I²t | 0.03 | |
Approval Agency | CCC, cURus, KC, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.335" H (8.50mm x 8.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.10000 | kr.12.10 |
| 5 | kr.10.02200 | kr.50.11 |
| 10 | kr.9.24800 | kr.92.48 |
| 50 | kr.7.67360 | kr.383.68 |
| 100 | kr.7.07900 | kr.707.90 |
| 250 | kr.6.36136 | kr.1,590.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.5.59164 | kr.4,193.73 |
| 1.500 | kr.5.15140 | kr.7,727.10 |
| 2.250 | kr.4.90880 | kr.11,044.80 |
| 3.750 | kr.4.61791 | kr.17,317.16 |
| 5.250 | kr.4.44800 | kr.23,352.00 |
| Unit Price without VAT: | kr.12.10000 |
|---|---|
| Unit Price with VAT: | kr.15.12500 |

