
0034.6620 | |
|---|---|
DigiKey Part Number | 486-1473-ND |
Manufacturer | |
Manufacturer Product Number | 0034.6620 |
Description | FUSE BRD MNT 3.15A 250VAC 125VDC |
Customer Reference | |
Detailed Description | 3.15 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 0034.6620 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A AC, 50A DC |
Part Status Obsolete | Melting I²t 55.0 |
Mounting Type Through Hole | Approval Agency CCC, cURus, KC, PSE/JET, VDE |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.335" Dia x 0.335" H (8.50mm x 8.50mm) |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 37213150411 | Littelfuse Inc. | 1.804 | WK4224BK-ND | kr.9.64000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.61000 | kr.7.61 |
| 5 | kr.6.32800 | kr.31.64 |
| 10 | kr.5.83900 | kr.58.39 |
| 50 | kr.4.84240 | kr.242.12 |
| 100 | kr.4.46780 | kr.446.78 |
| 300 | kr.3.93123 | kr.1,179.37 |
| 500 | kr.3.70320 | kr.1,851.60 |
| 1.000 | kr.3.41365 | kr.3,413.65 |
| Unit Price without VAT: | kr.7.61000 |
|---|---|
| Unit Price with VAT: | kr.9.51250 |


