
0034.6062 | |
---|---|
DigiKey Part Number | 486-7110-2-ND - Tape & Reel (TR) 486-7110-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0034.6062 |
Description | FUSE BOARD MNT 63MA 250VAC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 63 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 0034.6062 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.001 | |
Approval Agency | CCC, cURus, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.335" H (8.50mm x 8.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.82000 | kr.2.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | kr.3.06645 | kr.2,299.84 |
1.500 | kr.2.82611 | kr.4,239.16 |
2.250 | kr.2.69372 | kr.6,060.87 |
3.750 | kr.2.53498 | kr.9,506.17 |
5.250 | kr.2.43510 | kr.12,784.27 |
7.500 | kr.2.33308 | kr.17,498.10 |
18.750 | kr.2.29600 | kr.43,050.00 |
Unit Price without VAT: | kr.2.82000 |
---|---|
Unit Price with VAT: | kr.3.52500 |