
0034.6003 | |
|---|---|
DigiKey Part Number | 486-2601-ND |
Manufacturer | |
Manufacturer Product Number | 0034.6003 |
Description | FUSE BOARD MNT 80MA 250VAC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 80 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 0034.6003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.001 | |
Approval Agency | CCC, cURus, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.335" H (8.50mm x 8.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.38000 | kr.8.38 |
| 5 | kr.6.96400 | kr.34.82 |
| 10 | kr.6.42600 | kr.64.26 |
| 50 | kr.5.33000 | kr.266.50 |
| 100 | kr.4.91710 | kr.491.71 |
| 300 | kr.4.32620 | kr.1,297.86 |
| 500 | kr.4.07500 | kr.2,037.50 |
| 1.000 | kr.3.75610 | kr.3,756.10 |
| 5.000 | kr.3.10220 | kr.15,511.00 |
| Unit Price without VAT: | kr.8.38000 |
|---|---|
| Unit Price with VAT: | kr.10.47500 |

