0034.5629.11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0034.5617.22

DigiKey Part Number
486-0034.5617.22TR-ND - Tape & Reel (TR)
486-0034.5617.22CT-ND - Cut Tape (CT)
486-0034.5617.22DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0034.5617.22
Description
FUSE GLASS 1A 250VAC 5X20MM
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
3.3
Approval Agency
cURus, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.900
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.18000kr.13.18
5kr.10.90600kr.54.53
10kr.10.06100kr.100.61
50kr.8.34820kr.417.41
100kr.7.70180kr.770.18
250kr.6.92072kr.1,730.18
500kr.6.38028kr.3,190.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.99757kr.4,997.57
2.000kr.4.88000kr.9,760.00
Manufacturers Standard Package
Unit Price without VAT:kr.13.18000
Unit Price with VAT:kr.16.47500