
0034.5607.11 | |
|---|---|
DigiKey Part Number | 486-1905-ND |
Manufacturer | |
Manufacturer Product Number | 0034.5607.11 |
Description | FUSE GLASS 100MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.107 | |
Approval Agency | cURus, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.16000 | kr.11.16 |
| 5 | kr.9.23600 | kr.46.18 |
| 10 | kr.8.52700 | kr.85.27 |
| 50 | kr.7.07300 | kr.353.65 |
| 100 | kr.6.52480 | kr.652.48 |
| 300 | kr.5.73987 | kr.1,721.96 |
| 500 | kr.5.40626 | kr.2,703.13 |
| 1.000 | kr.4.98243 | kr.4,982.43 |
| 5.000 | kr.4.11297 | kr.20,564.85 |
| Unit Price without VAT: | kr.11.16000 |
|---|---|
| Unit Price with VAT: | kr.13.95000 |

