0034.5135 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SCHURTER Inc.
In Stock: 540
Unit Price: kr.8.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 5.387
Unit Price: kr.11.09000
Datasheet

Similar


Littelfuse Inc.
In Stock: 5.044
Unit Price: kr.3.35000
Datasheet

Similar


Littelfuse Inc.
In Stock: 13
Unit Price: kr.11.09000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.7.76600
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.3.74000
Datasheet
3 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0034.5135

DigiKey Part Number
486-1841-ND
Manufacturer
Manufacturer Product Number
0034.5135
Description
FUSE GLASS 3A 250VAC 3AB 3AG
Customer Reference
Detailed Description
3 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
200A
Approval Agency
CSA, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes