
0034.4214 | |
|---|---|
DigiKey Part Number | 486-2743-ND |
Manufacturer | |
Manufacturer Product Number | 0034.4214 |
Description | FUSE BOARD MNT 315MA 125VAC/VDC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 315 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | 0034.4214 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 0.025 | |
Approval Agency | cURus | |
Operating Temperature | -25°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.252" Dia x 0.346" H (6.40mm x 8.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.48000 | kr.21.48 |
| 5 | kr.17.79000 | kr.88.95 |
| 10 | kr.16.42200 | kr.164.22 |
| 50 | kr.13.62120 | kr.681.06 |
| 100 | kr.12.56460 | kr.1,256.46 |
| 300 | kr.11.04820 | kr.3,314.46 |
| 500 | kr.10.40320 | kr.5,201.60 |
| 1.000 | kr.9.58360 | kr.9,583.60 |
| 5.000 | kr.8.35275 | kr.41,763.75 |
| Unit Price without VAT: | kr.21.48000 |
|---|---|
| Unit Price with VAT: | kr.26.85000 |


