
0034.3880 | |
|---|---|
DigiKey Part Number | 486-2566-ND |
Manufacturer | |
Manufacturer Product Number | 0034.3880 |
Description | FUSE GLASS 3A 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 3 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 6.8 | |
Approval Agency | cULus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.16000 | kr.17.16 |
| 5 | kr.14.22800 | kr.71.14 |
| 10 | kr.13.12600 | kr.131.26 |
| 50 | kr.10.88880 | kr.544.44 |
| 100 | kr.10.04520 | kr.1,004.52 |
| 250 | kr.9.02536 | kr.2,256.34 |
| 500 | kr.8.31946 | kr.4,159.73 |
| Unit Price without VAT: | kr.17.16000 |
|---|---|
| Unit Price with VAT: | kr.21.45000 |




