
0034.3106 | |
|---|---|
DigiKey Part Number | 486-1331-ND |
Manufacturer | |
Manufacturer Product Number | 0034.3106 |
Description | FUSE GLASS 80MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 80 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | 0034.3106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.057 | |
Approval Agency | CCC, cURus, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.62000 | kr.7.62 |
| 5 | kr.6.31000 | kr.31.55 |
| 10 | kr.5.81800 | kr.58.18 |
| 50 | kr.4.82680 | kr.241.34 |
| 100 | kr.4.45310 | kr.445.31 |
| 250 | kr.4.00256 | kr.1,000.64 |
| 500 | kr.3.69100 | kr.1,845.50 |
| 1.000 | kr.3.40230 | kr.3,402.30 |
| 5.000 | kr.2.81050 | kr.14,052.50 |
| Unit Price without VAT: | kr.7.62000 |
|---|---|
| Unit Price with VAT: | kr.9.52500 |

