0034.1513.G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 1.089
Unit Price: kr.3.61000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.29000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.66328
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 5.594
Unit Price: kr.3.10000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 144
Unit Price: kr.8.19000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.14.58000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1.536
Unit Price: kr.4.58000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 39
Unit Price: kr.4.39000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.15.68600
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.61000
Datasheet

Parametric Equivalent


SparkFun Electronics
In Stock: 0
Unit Price: kr.6.77000
0034.1506.G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0034.1513.G

DigiKey Part Number
486-0034.1513.G-ND
Manufacturer
Manufacturer Product Number
0034.1513.G
Description
FSF 5X20 FUSE F 500MA L 250V AC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
500 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.151
Approval Agency
CCC, CE, CSA, cURus, UKCA, UL, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.000kr.1.49018kr.2,980.36
Unit Price without VAT:kr.1.49018
Unit Price with VAT:kr.1.86273