
0034.1510.PT | |
|---|---|
DigiKey Part Number | 0034.1510.PT-ND |
Manufacturer | |
Manufacturer Product Number | 0034.1510.PT |
Description | FUSE GLASS 250MA 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 250 mA 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.0159 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.213" Dia x 0.886" L (5.40mm x 22.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.89000 | kr.13.89 |
| 5 | kr.11.52000 | kr.57.60 |
| 10 | kr.10.63700 | kr.106.37 |
| 50 | kr.8.82300 | kr.441.15 |
| 100 | kr.8.13890 | kr.813.89 |
| 250 | kr.7.31240 | kr.1,828.10 |
| 500 | kr.6.74074 | kr.3,370.37 |
| 1.000 | kr.6.21082 | kr.6,210.82 |
| Unit Price without VAT: | kr.13.89000 |
|---|---|
| Unit Price with VAT: | kr.17.36250 |

