



0031.3501 | |
|---|---|
DigiKey Part Number | 486-1985-ND |
Manufacturer | |
Manufacturer Product Number | 0031.3501 |
Description | FUSE HOLDER CART 250V 6.3A PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 6.3 A 250V 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0031.3501 Models |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Holder |
Series | Number of Circuits 1 |
Packaging Bulk | Voltage |
Part Status Active | Orientation Horizontal |
Mounting Type | Termination Style PC Pin |
Fuse Size 0.197" Dia x 0.787" L (5mm x 20mm) | Contact Material Copper Alloy |
Current Rating (Amps) 6.3 A | Contact Finish Tin |
For Use With/Related Products 5mm x 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.73.42000 | kr.73.42 |
| 5 | kr.60.91400 | kr.304.57 |
| 10 | kr.56.20400 | kr.562.04 |
| 50 | kr.46.59780 | kr.2,329.89 |
| 100 | kr.42.96300 | kr.4,296.30 |
| 300 | kr.37.74053 | kr.11,322.16 |
| 500 | kr.35.51656 | kr.17,758.28 |
| 1.000 | kr.32.68758 | kr.32,687.58 |
| Unit Price without VAT: | kr.73.42000 |
|---|---|
| Unit Price with VAT: | kr.91.77500 |








