



| 0031.1803 | |
|---|---|
| DigiKey Part Number | 486-1983-ND | 
| Manufacturer | |
| Manufacturer Product Number | 0031.1803 | 
| Description | FUSE HLDR CART 250V 20A PNL MNT | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 0031.1803 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Mounting Type | ||
| Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
| Current Rating (Amps) | 20 A | |
| For Use With/Related Products | ||
| Fuse Type | Cartridge | |
| Fuseholder Type | Holder | |
| Number of Circuits | 1 | |
| Voltage | 250V | |
| Orientation | - | |
| Termination Style | Solder Lug | |
| Contact Material | Copper Alloy | |
| Contact Finish | Tin | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.34.30000 | kr.34.30 | 
| 5 | kr.28.48000 | kr.142.40 | 
| 10 | kr.26.27800 | kr.262.78 | 
| 50 | kr.21.79320 | kr.1,089.66 | 
| 100 | kr.20.10050 | kr.2,010.05 | 
| 300 | kr.17.66807 | kr.5,300.42 | 
| 500 | kr.16.63322 | kr.8,316.61 | 
| 1.000 | kr.15.31744 | kr.15,317.44 | 
| Unit Price without VAT: | kr.34.30000 | 
|---|---|
| Unit Price with VAT: | kr.42.87500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark