



0031.1659 | |
---|---|
DigiKey Part Number | 486-1067-ND |
Manufacturer | |
Manufacturer Product Number | 0031.1659 |
Description | FUSE HLDR CART 250V 20A PNL MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 250V | |
Orientation | - | |
Termination Style | Solder Lug | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.33.92000 | kr.33.92 |
5 | kr.28.12200 | kr.140.61 |
10 | kr.25.94600 | kr.259.46 |
50 | kr.21.52200 | kr.1,076.10 |
100 | kr.19.84960 | kr.1,984.96 |
300 | kr.17.44810 | kr.5,234.43 |
500 | kr.16.42624 | kr.8,213.12 |
1.000 | kr.15.12698 | kr.15,126.98 |
Unit Price without VAT: | kr.33.92000 |
---|---|
Unit Price with VAT: | kr.42.40000 |