
| 0001.1009 | |
|---|---|
| DigiKey Part Number | 486-1781-ND | 
| Manufacturer | |
| Manufacturer Product Number | 0001.1009 | 
| Description | FUSE CERAMIC 3.15A 250VAC 5X20MM | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 3.15 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 0001.1009 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Mounting Type | Requires Holder | |
| Fuse Type | ||
| Current Rating (Amps) | ||
| Voltage Rating - AC | 250 V | |
| Response Time | Fast Blow | |
| Package / Case | ||
| Breaking Capacity @ Rated Voltage | 1.5kA | |
| Melting I²t | 6.78 | |
| Approval Agency | CCC, cURus, KC, PSE/JET, VDE | |
| Operating Temperature | -55°C ~ 125°C | |
| Color | - | |
| Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.6.72000 | kr.6.72 | 
| 5 | kr.5.56800 | kr.27.84 | 
| 10 | kr.5.13300 | kr.51.33 | 
| 50 | kr.4.25720 | kr.212.86 | 
| 100 | kr.3.92830 | kr.392.83 | 
| 250 | kr.3.53128 | kr.882.82 | 
| 500 | kr.3.25644 | kr.1,628.22 | 
| 1.000 | kr.3.00198 | kr.3,001.98 | 
| 5.000 | kr.2.48031 | kr.12,401.55 | 
| Unit Price without VAT: | kr.6.72000 | 
|---|---|
| Unit Price with VAT: | kr.8.40000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark