SMD-SPT SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0001.2706.11

DigiKey Part Number
486-2489-ND
Manufacturer
Manufacturer Product Number
0001.2706.11
Description
FUSE CERM 1.6A 250VAC 300VDC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1.6 A 250 V 300 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
300 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
4.35
Approval Agency
CCC, cURus, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 525
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.14.21000kr.14.21
5kr.11.76400kr.58.82
10kr.10.85400kr.108.54
50kr.9.00600kr.450.30
100kr.8.30780kr.830.78
300kr.7.30730kr.2,192.19
500kr.6.88192kr.3,440.96
1.000kr.6.34144kr.6,341.44
5.000kr.5.30400kr.26,520.00
Manufacturers Standard Package
Unit Price without VAT:kr.14.21000
Unit Price with VAT:kr.17.76250