0001.2513.PT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0001.2511.TR

DigiKey Part Number
486-0001.2511.TR-ND - Tape & Reel (TR)
486-0001.2511.TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0001.2511.TR
Description
FUSE CERM 5A 250VAC 150VDC 5X20
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
5 A 250 V 150 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
150 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
97.5
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.213" Dia x 0.886" L (5.40mm x 22.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.609
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.08000kr.6.08
50kr.5.10720kr.255.36
100kr.4.37700kr.437.70
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.43328kr.4,433.28
2.000kr.4.08391kr.8,167.82
3.000kr.3.89135kr.11,674.05
5.000kr.3.66039kr.18,301.95
7.000kr.3.57600kr.25,032.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.08000
Unit Price with VAT:kr.7.60000