4 A 250 V 150 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0001.2510.PT

DigiKey Part Number
486-3883-ND
Manufacturer
Manufacturer Product Number
0001.2510.PT
Description
FUSE CERM 4A 250VAC 150VDC 5X20
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 A 250 V 150 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
1.5kA
Part Status
Active
Melting I²t
62.4
Mounting Type
Through Hole
Approval Agency
cURus
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.213" Dia x 0.886" L (5.40mm x 22.50mm)
Voltage Rating - AC
250 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.997
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.9.64000kr.9.64
5kr.8.01400kr.40.07
10kr.7.38600kr.73.86
50kr.6.13080kr.306.54
100kr.5.65590kr.565.59
250kr.5.08316kr.1,270.79
500kr.4.68690kr.2,343.45
1.000kr.4.31995kr.4,319.95
5.000kr.3.56721kr.17,836.05
Manufacturers Standard Package
Unit Price without VAT:kr.9.64000
Unit Price with VAT:kr.12.05000