
0001.1007.PT | |
|---|---|
DigiKey Part Number | 0001.1007.PT-ND |
Manufacturer | |
Manufacturer Product Number | 0001.1007.PT |
Description | FUSE CERAMIC 2A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1.5kA |
Packaging Bulk | Melting I²t 2.0 |
Part Status Active | Approval Agency cURus |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.213" Dia x 0.886" L (5.40mm x 22.50mm) |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.83000 | kr.9.83 |
| 5 | kr.8.15400 | kr.40.77 |
| 10 | kr.7.51900 | kr.75.19 |
| 50 | kr.6.23720 | kr.311.86 |
| 100 | kr.5.75480 | kr.575.48 |
| 250 | kr.5.17192 | kr.1,292.98 |
| 500 | kr.4.76882 | kr.2,384.41 |
| 1.000 | kr.4.39533 | kr.4,395.33 |
| 5.000 | kr.3.62937 | kr.18,146.85 |
| Unit Price without VAT: | kr.9.83000 |
|---|---|
| Unit Price with VAT: | kr.12.28750 |

