Box Metal, Aluminum Silver-Gray Cover Included 23.622" L x 12.205" W (600.00mm x 310.00mm) X 7.087" (180.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26880015

DigiKey Part Number
1439-26880015-ND
Manufacturer
Manufacturer Product Number
26880015
Description
CASE ALUM 23.62"L X 12.21"W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Silver-Gray Cover Included 23.622" L x 12.205" W (600.00mm x 310.00mm) X 7.087" (180.00mm)
Datasheet
 Datasheet
EDA/CAD Models
26880015 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
23.622" L x 12.205" W (600.00mm x 310.00mm)
Height
7.087" (180.00mm)
Area (L x W)
288in² (1860cm²)
Design
Cover Included
Material
Color
Silver-Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.6,063.07000kr.6,063.07
Manufacturers Standard Package
Unit Price without VAT:kr.6,063.07000
Unit Price with VAT:kr.7,578.83750