
24571042 | |
|---|---|
DigiKey Part Number | 1439-1239-ND |
Manufacturer | |
Manufacturer Product Number | 24571042 |
Description | CASE ALUM NAT 17.67"L X 14.78"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Natural Split Sides and End Panel(s) 17.673" L x 14.783" W (448.90mm x 375.50mm) X 5.250" (133.35mm) |
EDA/CAD Models | 24571042 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 17.673" L x 14.783" W (448.90mm x 375.50mm) | |
Height | 5.250" (133.35mm) | |
Area (L x W) | 261in² (1684cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Natural | |
Thickness | 0.039" (1.00mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,893.70000 | kr.1,893.70 |
| Unit Price without VAT: | kr.1,893.70000 |
|---|---|
| Unit Price with VAT: | kr.2,367.12500 |

