
20817443 | |
|---|---|
DigiKey Part Number | 1439-1052-ND |
Manufacturer | |
Manufacturer Product Number | 20817443 |
Description | FRONT PANEL KIT 3U 4HP VME |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Front 0.787" W x 4.535" H (19.98mm x 115.20mm) Gray, Green |
Datasheet | Datasheet |
EDA/CAD Models | 20817443 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schroff | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Front | |
Features | Handles | |
For Use With/Related Products | CompactPCI, VME64x Series Enclosures | |
Size / Dimension | 0.787" W x 4.535" H (19.98mm x 115.20mm) | |
Color | Gray, Green | |
Material | Metal, Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.127.38000 | kr.127.38 |
| 5 | kr.108.89800 | kr.544.49 |
| 10 | kr.101.78000 | kr.1,017.80 |
| 25 | kr.93.08600 | kr.2,327.15 |
| 50 | kr.87.00440 | kr.4,350.22 |
| 100 | kr.81.31960 | kr.8,131.96 |
| 250 | kr.80.40716 | kr.20,101.79 |
| Unit Price without VAT: | kr.127.38000 |
|---|---|
| Unit Price with VAT: | kr.159.22500 |

