
XS630B4PBL2 | |
|---|---|
DigiKey Part Number | 5452-XS630B4PBL2-ND |
Manufacturer | |
Manufacturer Product Number | XS630B4PBL2 |
Description | PROXIMITY SENSOR 30MM DC PNP XS6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.866" (22mm) IP68 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Telemecanique Sensors | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 12V ~ 48V |
Packaging Box | Termination Style Cable |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP68 |
Sensing Distance 0.866" (22mm) | Indicator LED |
Output Type PNP-NC, 3-Wire | Package / Case Cylinder, Threaded - M30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,044.20000 | kr.1,044.20 |
| Unit Price without VAT: | kr.1,044.20000 |
|---|---|
| Unit Price with VAT: | kr.1,305.25000 |

