
9001K2L38GH5 | |
|---|---|
DigiKey Part Number | 4008-9001K2L38GH5-ND |
Manufacturer | |
Manufacturer Product Number | 9001K2L38GH5 |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Requires | Contact Block(s), Illumination Source | |
Type | Maintained | |
Illumination | Illuminated - Green | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Schneider, Harmony 9001K | |
Panel Cutout Dimensions | 30mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,000.38000 | kr.1,000.38 |
| Unit Price without VAT: | kr.1,000.38000 |
|---|---|
| Unit Price with VAT: | kr.1,250.47500 |

