Configurable Switch Lamp LED Green 240V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZBVM35

DigiKey Part Number
4008-ZBVM35-ND
Manufacturer
Manufacturer Product Number
ZBVM35
Description
CONFIG SWITCH LAMP LED GRN 240V
Customer Reference
Detailed Description
Configurable Switch Lamp LED Green 240V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Obsolete
Type
LED
Color
Green
Voltage
240V
(Select First, Then Apply Filters) Compatible Series
Schneider Electric, Harmony XB4, Harmony XB5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.357.83000kr.357.83
Manufacturers Standard Package
Unit Price without VAT:kr.357.83000
Unit Price with VAT:kr.447.28750