
| ZBVG4 | |
|---|---|
| DigiKey Part Number | 4008-ZBVG4-ND | 
| Manufacturer | |
| Manufacturer Product Number | ZBVG4 | 
| Description | CONFIG SW LAMP LED RED 110-120V | 
| Customer Reference | |
| Detailed Description | Configurable Switch Lamp LED Red 110 ~ 120V | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Schneider Electric | |
| Series | ||
| Packaging | Box | |
| Part Status | Obsolete | |
| Type | LED | |
| Color | Red | |
| Voltage | 110 ~ 120V | |
| (Select First, Then Apply Filters) Compatible Series | Schneider Electric, Harmony XB4, Harmony XB5 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark