Configurable Contact Block SPST-NO 3A @ 120VAC, 220mA @ 125VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Configurable Contact Block SPST-NO 3A @ 120VAC, 220mA @ 125VDC
ZBE701
ZBE701

ZBE701

DigiKey Part Number
4008-ZBE701-ND
Manufacturer
Manufacturer Product Number
ZBE701
Description
CONT BL SPST 3A 120V/220MA 125V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Configurable Contact Block SPST-NO 3A @ 120VAC, 220mA @ 125VDC
Datasheet
 Datasheet
EDA/CAD Models
ZBE701 Models
Product Attributes
Filter Similar Products
Category
Circuit
SPST-NO
Manufacturer
Schneider Electric
Requires
Switch Body
Series
Termination Style
PC Pin
Packaging
Box
Contact Rating @ Voltage
3A @ 120VAC, 220mA @ 125VDC
Part Status
Active
(Select First, Then Apply Filters) Compatible Series
Schneider Electric, Harmony XB4, Harmony XB5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.72.66000kr.72.66
Manufacturers Standard Package
Unit Price without VAT:kr.72.66000
Unit Price with VAT:kr.90.82500