Configurable Contact Block SPST-NC 3A @ 120VAC, 220mA @ 125VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZBE302

DigiKey Part Number
4008-ZBE302-ND
Manufacturer
Manufacturer Product Number
ZBE302
Description
SINGLE CONTACT BLOCK, 1 NC MONIT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Configurable Contact Block SPST-NC 3A @ 120VAC, 220mA @ 125VDC
Datasheet
 Datasheet
EDA/CAD Models
ZBE302 Models
Product Attributes
Filter Similar Products
Category
Circuit
SPST-NC
Manufacturer
Schneider Electric
Requires
Switch Body
Series
Termination Style
Screwless Clamp
Packaging
Box
Contact Rating @ Voltage
3A @ 120VAC, 220mA @ 125VDC
Part Status
Active
(Select First, Then Apply Filters) Compatible Series
Schneider Electric, Harmony XB4, Harmony XB5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.214.09000kr.214.09
Manufacturers Standard Package
Unit Price without VAT:kr.214.09000
Unit Price with VAT:kr.267.61250