


ZBAF3 | |
|---|---|
DigiKey Part Number | 4008-ZBAF3-ND |
Manufacturer | |
Manufacturer Product Number | ZBAF3 |
Description | HARMONY XB4, HARMONY XB5, ANTIMI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Green Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | ZBAF3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Green | |
Illumination | Non-Illuminated | |
For Use With/Related Products | ZB4FA0, ZB5FA0 Series | |
Mounting Type | Snap Fit | |
Size | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.33000 | kr.19.33 |
| 10 | kr.17.53600 | kr.175.36 |
| 30 | kr.16.72533 | kr.501.76 |
| 50 | kr.16.36100 | kr.818.05 |
| 100 | kr.15.87970 | kr.1,587.97 |
| 250 | kr.15.26528 | kr.3,816.32 |
| 500 | kr.14.81600 | kr.7,408.00 |
| 1.000 | kr.14.37984 | kr.14,379.84 |
| Unit Price without VAT: | kr.19.33000 |
|---|---|
| Unit Price with VAT: | kr.24.16250 |





