
ZBA7134 | |
|---|---|
DigiKey Part Number | 4008-ZBA7134-ND |
Manufacturer | |
Manufacturer Product Number | ZBA7134 |
Description | WHITE CAP MARKED ARROW FOR RECTA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap White Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | ZBA7134 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | White | |
Illumination | Non-Illuminated | |
For Use With/Related Products | Multiple Series | |
Mounting Type | Snap Fit | |
Size | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.12000 | kr.36.12 |
| 10 | kr.32.72700 | kr.327.27 |
| 30 | kr.31.21600 | kr.936.48 |
| 50 | kr.30.53560 | kr.1,526.78 |
| 100 | kr.29.63780 | kr.2,963.78 |
| 250 | kr.28.49016 | kr.7,122.54 |
| 500 | kr.27.65140 | kr.13,825.70 |
| 1.000 | kr.26.83703 | kr.26,837.03 |
| Unit Price without VAT: | kr.36.12000 |
|---|---|
| Unit Price with VAT: | kr.45.15000 |


