
ZBA7131 | |
|---|---|
DigiKey Part Number | 4008-ZBA7131-ND |
Manufacturer | |
Manufacturer Product Number | ZBA7131 |
Description | WHITE CAP MARKED I FOR RECTANGUL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap White Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | ZBA7131 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | White | |
Illumination | Non-Illuminated | |
For Use With/Related Products | Multiple Series | |
Mounting Type | Snap Fit | |
Size | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.84000 | kr.35.84 |
| 10 | kr.32.47400 | kr.324.74 |
| 30 | kr.30.97400 | kr.929.22 |
| 50 | kr.30.29880 | kr.1,514.94 |
| 100 | kr.29.40800 | kr.2,940.80 |
| 250 | kr.28.26932 | kr.7,067.33 |
| 500 | kr.27.43706 | kr.13,718.53 |
| 1.000 | kr.26.62899 | kr.26,628.99 |
| Unit Price without VAT: | kr.35.84000 |
|---|---|
| Unit Price with VAT: | kr.44.80000 |

