

SSM1D26BD | |
|---|---|
DigiKey Part Number | 4008-SSM1D26BD-ND |
Manufacturer | |
Manufacturer Product Number | SSM1D26BD |
Description | SSR RELAY SPST-NO 6A 1-60V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | SSM1D26BD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 1 V ~ 60 V | |
Load Current | 6 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Approval Agency | CSA, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.267.46000 | kr.267.46 |
| 10 | kr.238.20800 | kr.2,382.08 |
| 25 | kr.227.45600 | kr.5,686.40 |
| 50 | kr.219.63900 | kr.10,981.95 |
| 100 | kr.212.08580 | kr.21,208.58 |
| 250 | kr.202.49088 | kr.50,622.72 |
| Unit Price without VAT: | kr.267.46000 |
|---|---|
| Unit Price with VAT: | kr.334.32500 |















