
ZBA333 | |
---|---|
DigiKey Part Number | 4008-ZBA333-ND |
Manufacturer | |
Manufacturer Product Number | ZBA333 |
Description | GREEN CAP MARKED START FOR CIRCU |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Green Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | ZBA333 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Green | |
Illumination | Illuminated | |
For Use With/Related Products | Harmony XAL, Harmony XB5 and Harmony XB6 Series | |
Mounting Type | Snap Fit | |
Size | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.14.02000 | kr.14.02 |
Unit Price without VAT: | kr.14.02000 |
---|---|
Unit Price with VAT: | kr.17.52500 |