
TM3DI8G | |
|---|---|
DigiKey Part Number | 4008-TM3DI8G-ND |
Manufacturer | |
Manufacturer Product Number | TM3DI8G |
Description | INPUT MODULE 8 DIGITAL 24V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Input Module DIN Rail 24VAC |
Datasheet | Datasheet |
EDA/CAD Models | TM3DI8G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Input Module | |
For Use With/Related Products | Modicon TM3 Series | |
Number of Inputs and Type | 8 - Digital | |
Number of Outputs and Type | - | |
Voltage - Supply | 24VAC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP20 | |
Approval Agency | C-tick, cULus | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.921.96000 | kr.921.96 |
| Unit Price without VAT: | kr.921.96000 |
|---|---|
| Unit Price with VAT: | kr.1,152.45000 |

