
ZB6AGA | |
|---|---|
DigiKey Part Number | 4008-ZB6AGA-ND |
Manufacturer | |
Manufacturer Product Number | ZB6AGA |
Description | CONFIG SW BODY SELECT NON-ILLUM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | ZB6AGA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | Schneider, Harmony XB6 | |
Panel Cutout Dimensions | 16mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.296.18000 | kr.296.18 |
| 10 | kr.255.51000 | kr.2,555.10 |
| 25 | kr.240.86360 | kr.6,021.59 |
| 50 | kr.230.31920 | kr.11,515.96 |
| 100 | kr.221.31560 | kr.22,131.56 |
| Unit Price without VAT: | kr.296.18000 |
|---|---|
| Unit Price with VAT: | kr.370.22500 |


