


XB5FA3311 | |
|---|---|
DigiKey Part Number | 4008-XB5FA3311-ND |
Manufacturer | |
Manufacturer Product Number | XB5FA3311 |
Description | HARMONY XB5, ANTIMICROBIAL PUSH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | XB5FA3311 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | 6A (AC), 550mA (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Round, Button, Flush | |
Color - Actuator/Cap | Green | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66/IP67/IP69/IP69K - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 30.50mm Dia | |
Operating Temperature | -40°C ~ 70°C | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 1,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.290.37000 | kr.290.37 |
| 10 | kr.250.45800 | kr.2,504.58 |
| 25 | kr.236.10120 | kr.5,902.53 |
| 50 | kr.225.76520 | kr.11,288.26 |
| 100 | kr.216.72000 | kr.21,672.00 |
| Unit Price without VAT: | kr.290.37000 |
|---|---|
| Unit Price with VAT: | kr.362.96250 |




