XB4BT842
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XB4BT842
XB4BT842
XB4BT842
Improve Integrity of Your Emergency Stop | Schneider Electric

XB4BT842

DigiKey Part Number
4008-XB4BT842-ND
Manufacturer
Manufacturer Product Number
XB4BT842
Description
SWITCH E-STOP PULL RESET 6A 120V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
XB4BT842 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Front
Reset Operation
Pull
Circuit
SPST-NC
Switch Function
On-Off
Features
-
Current Rating (Amps)
6A (AC), 550mA (DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
125 V
Panel Cutout Dimensions
Circular - 22.00mm Dia
Termination Style
Screw Terminal
Ingress Protection
IP66/IP67/IP69/IP69K - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-40°C ~ 70°C
Illumination Voltage (Nominal)
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.491.20000kr.491.20
10kr.423.63500kr.4,236.35
25kr.399.30360kr.9,982.59
50kr.382.88000kr.19,144.00
Manufacturers Standard Package
Unit Price without VAT:kr.491.20000
Unit Price with VAT:kr.614.00000