



XB5FVM6 | |
|---|---|
DigiKey Part Number  | 4008-XB5FVM6-ND  | 
Manufacturer  | |
Manufacturer Product Number  | XB5FVM6  | 
Description  | LED PNL IND BLUE SRW TERMINAL  | 
Manufacturer Standard Lead Time  | 5 Weeks  | 
Customer Reference  | |
Detailed Description  | LED Panel Indicator Blue 230V ~ 240V 14mA Screw Terminal  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | XB5FVM6 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Schneider Electric  | |
Series  | ||
Packaging  | Box  | |
Part Status  | Active  | |
Type  | LED  | |
Lamp Color  | Blue  | |
Lens Color  | Blue  | |
Lens Transparency  | -  | |
Ratings  | AC  | |
Voltage  | 230V ~ 240V  | |
Current  | 14mA  | |
Panel Cutout Shape  | Round  | |
Panel Cutout Dimensions  | 1.20" (30.50mm)  | |
Lens Size  | -  | |
Lens Style  | Round with Flat Top  | |
Millicandela Rating  | -  | |
Wavelength - Peak  | -  | |
Viewing Angle  | -  | |
Termination Style  | Screw Terminal  | |
Ingress Protection  | IP66, IP67, IP69, IP69K, NEMA 4X, 13  | |
Features  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.434.75000 | kr.434.75 | 
| 10 | kr.365.80500 | kr.3,658.05 | 
| 100 | kr.348.16000 | kr.34,816.00 | 
| Unit Price without VAT: | kr.434.75000 | 
|---|---|
| Unit Price with VAT: | kr.543.43750 | 






