


LE1D323A62OG70 | |
|---|---|
DigiKey Part Number | 4008-LE1D323A62OG70-ND |
Manufacturer | |
Manufacturer Product Number | LE1D323A62OG70 |
Description | 32A 120V 3P FVNR TYPE 1 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Motor Starter 120VAC Supply 32A 600V Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Motor Starter | |
Number of Motors | 1 | |
Voltage - Load | 600V | |
Current - Output | 32A | |
Wattage - Load | 18642 W | |
Voltage - Supply | 120VAC | |
Interface | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | - | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,650.30000 | kr.1,650.30 |
| Unit Price without VAT: | kr.1,650.30000 |
|---|---|
| Unit Price with VAT: | kr.2,062.87500 |

