
| ZB5AH03 | |
|---|---|
| DigiKey Part Number | 4008-ZB5AH03-ND | 
| Manufacturer | |
| Manufacturer Product Number | ZB5AH03 | 
| Description | CONFIG SW BODY PUSHBUT NON-ILLUM | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ZB5AH03 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Schneider Electric | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Requires | Contact Block(s) | |
| Type | Maintained | |
| Illumination | Non-Illuminated | |
| Actuator Type | Pushbutton, Round | |
| (Select First, Then Apply Filters) Compatible Series | Schneider, Harmony XB5 | |
| Panel Cutout Dimensions | 22mm (Round) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.121.98000 | kr.121.98 | 
| 10 | kr.105.28000 | kr.1,052.80 | 
| 25 | kr.99.25880 | kr.2,481.47 | 
| 50 | kr.94.92740 | kr.4,746.37 | 
| 100 | kr.90.77760 | kr.9,077.76 | 
| 250 | kr.85.55648 | kr.21,389.12 | 
| 500 | kr.84.80000 | kr.42,400.00 | 
| Unit Price without VAT: | kr.121.98000 | 
|---|---|
| Unit Price with VAT: | kr.152.47500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark